Reference Only

793L-33

Acceleration Sensor Modules

Manufacturer:

Mfr Part:
793L-33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAcceleration Sensor Modules
Acceleration10 g
Sensitivity500 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 50 C
Operating Supply Current10 mA
Product TypeAcceleration Sensor Modules
Sensor Type1-axis
Series793
SubcategorySensor Modules
Supply Voltage - Max30 V
Supply Voltage - Min18 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?