Reference Only

793-6

Acceleration Sensor Modules .

Manufacturer:

Mfr Part:
793-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAcceleration Sensor Modules
Sensing Axis1-Axis
Acceleration50 g
Sensitivity100 mV/g
Output TypeAnalog
Operating Supply Voltage18 VDC to 30 VDC
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 50 C
Mounting StyleStud Mount
Operating Supply Current4 mA
Product TypeAcceleration Sensor Modules
Series793
SubcategorySensor Modules
Supply Voltage - Max30 VDC
Supply Voltage - Min18 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$556.91$556.91
$517.69$5,176.90
Need more?
Contact Us