Reference Only
787BM8-M12
Acceleration Sensor Modules .
Datasheet
787BM8-M12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | 1-Axis | |
| Acceleration | 80 g | |
| Sensitivity | 100 mV/g | |
| Output Type | Analog | |
| Operating Supply Voltage | 18 VDC to 30 VDC | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | Screw | |
| Operating Supply Current | 10 mA | |
| Product Type | Acceleration Sensor Modules | |
| Series | 787 | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 18 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $302.73 | $302.73 | |
| $294.91 | $2,949.10 | |
| $292.08 | $7,302.00 |
Need more?