Reference Only

786T-IS

Acceleration Sensor Modules .

Manufacturer:

Mfr Part:
786T-IS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAcceleration Sensor Modules
Acceleration60 g
Sensitivity100 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 50 C
Operating Supply Current10 mA
Product TypeAcceleration Sensor Modules
Sensor Type1-axis
Series786
SubcategorySensor Modules
Supply Voltage - Max28 V
Supply Voltage - Min18 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$567.64$567.64
Need more?
Contact Us