Reference Only

786A-M12

Acceleration Sensor Modules .

Manufacturer:

Mfr Part:
786A-M12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAcceleration Sensor Modules
Sensing Axis1-Axis
Acceleration80 g
Sensitivity100 mV/g
Output TypeAnalog
Operating Supply Voltage18 VDC to 30 VDC
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 55 C
Mounting StyleStud Mount
Operating Supply Current10 mA
Product TypeAcceleration Sensor Modules
Series786
SubcategorySensor Modules
Supply Voltage - Max30 VDC
Supply Voltage - Min18 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$343.97$343.97
$338.83$3,388.30
$335.58$8,389.50
Need more?