Reference Only
780B
Acceleration Sensor Modules .
Datasheet
780B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Acceleration Sensor Modules | |
| Mounting Style | Stud Mount | |
| Series | 780 | |
| Acceleration | 80 g | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Operating Supply Current | 10 mA | |
| Operating Supply Voltage | 18 VDC to 30 VDC | |
| Output Type | Analog | |
| Product Type | Acceleration Sensor Modules | |
| Sensing Axis | 1-Axis | |
| Sensitivity | 100 mV/g | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 18 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.30 | $194.30 | |
| $187.96 | $1,879.60 | |
| $181.16 | $4,529.00 | |
| $177.10 | $8,855.00 |
Need more?