76230-176 Amphenol FCI

76230-176

Terminals

Manufacturer:

Mfr Part:
76230-176

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StylePress Fit
GenderMale
Contact PlatingTin
Contact MaterialCopper Alloy
PackagingReel
Contact GenderPin (Male)
Current Rating3 A, 5 A
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?