Reference Only

75915-305LF

Board to Board & Mezzanine Connectors 5P VRT SR RECEPT .76 GOLD.

Manufacturer:

Mfr Part:
75915-305LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating3 A
Voltage Rating1 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
SeriesBergStik
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergStik

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 11,040 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.332$3,665.28
Need more?