
75500
RF Adapters - In Series BNC ADAPTER HERMETIC SEAL PANL
Datasheet
75500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Product Type | RF Adapters - In Series | |
| RF Series | BNC | |
| Series | BNC | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?