Reference Only

75401-051LF

Terminals BREAKAWAY HEADER 10 POSITIONS

Manufacturer:

Mfr Part:
75401-051LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StyleSolder
InsulationNot Insulated
Contact PlatingGold
Contact MaterialPhosphor Bronze
TradenameBergPin
PackagingReel
Current Rating3 A
Insulation MaterialNot Insulated
Length11.05 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?