Reference Only

74233-300LF

Obsolete
USB Connectors 8P POWER PLUG KIT

Manufacturer:

Mfr Part:
74233-300LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderPlug (Male)
Termination StyleSolder
Number of Contacts8 Contact
Number of Ports1 Port
Current Rating3 A
Voltage Rating5 V
Mounting AngleStraight
Mounting StyleCable Mount
PackagingBulk
ColorNatural
Contact MaterialCopper Alloy
Contact PlatingPalladium Nickel Alloy (GXT)
FeaturesUSB+Power, Cable Diameter 5.8 mm, without Sensor Contact
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?