Reference Only
74233-201LF
USB Connectors 8P POWER PLUG KIT.
Datasheet
74233-201LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Termination Style | Solder | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 3 A | |
| Mounting Angle | Vertical | |
| Mounting Style | Wire | |
| Packaging | Bulk | |
| Color | Red | |
| Contact Material | Copper Alloy | |
| Contact Plating | Palladium Nickel Alloy (GXT) | |
| Features | USB+Power, Cable Diameter 5.1 mm, without Sensor Contact | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Product Type | USB Connectors | |
| Series | 74233 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?