
74233-2019LF
USB Connectors .
Datasheet
74233-2019LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 3 A | |
| Mounting Angle | Vertical | |
| Packaging | Bulk | |
| Color | Red | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | USB Connectors | |
| Series | 74233 | |
| Shell Plating | Tin | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $1,011.00 | |
| $3.36 | $2,016.00 | |
| $3.21 | $3,852.00 | |
| $3.15 | $8,505.00 |
Need more?