Reference Only
74233-102LF
USB Connectors USB POWER PLUG KIT.
Datasheet
74233-102LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Termination Style | Solder | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 3 A | |
| Mounting Angle | Vertical | |
| Mounting Style | Wire | |
| Packaging | Bulk | |
| Color | Teal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Palladium Nickel Alloy (GXT) | |
| Features | USB+Power, cable diameter 6.6 mm, without sensor contact | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Product Type | USB Connectors | |
| Series | 74233 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $3,384.00 | |
| $2.78 | $7,506.00 |
Need more?