Reference Only

74233-101LF

USB Connectors PLUG ASSEMBLY USB + POWER.

Manufacturer:

Mfr Part:
74233-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderPlug (Male)
Termination StyleSolder
Number of Contacts8 Contact
Number of Ports1 Port
Current Rating3 A
Mounting AngleVertical
Mounting StyleWire
PackagingBulk
ColorTeal
Contact MaterialCopper Alloy
Contact PlatingPalladium Nickel Alloy (GXT)
FeaturesUSB+Power, cable diameter 5.1 mm, without sensor contact
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Product TypeUSB Connectors
Series74233
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$2,736.00
$2.14$5,778.00
Need more?