
74233-1019LF
USB Connectors .
Datasheet
74233-1019LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Number of Contacts | 8 Contact | |
| Mounting Angle | Vertical | |
| Packaging | Bulk | |
| Color | Teal | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | USB Connectors | |
| Series | 74233 | |
| Shell Plating | Tin | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,800 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $8,160.00 |
Need more?