Reference Only
73932-1011LF
High Speed / Modular Connectors METRAL STRAIGHT HEADER.
Datasheet
73932-1011LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | METRAL | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Color | Natural | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Orientation | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Metral |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 640 / Multiples: 128)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $2,374.40 | |
| $3.65 | $3,737.60 | |
| $3.60 | $9,216.00 |
Need more?