Reference Only

7334L2622F01LF

Memory Card Connectors SMART CARD L26 CONNECTOR.

Manufacturer:

Mfr Part:
7334L2622F01LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSmart Media
Number of Contacts8 Contact
Number of Rows1 Row
Pitch2.54 mm
Termination StyleThrough Hole
Current Rating1 A
Mounting StylePCB Mount
Contact PlatingGold
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Height6.5 mm
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Mating Cycles30 k
Product TypeMemory Card Connectors
SeriesL26 Series High Performance
SubcategoryMemory Connectors & Sockets
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.743$1,040.20
$0.724$2,027.20
$0.709$3,970.40
Need more?