Reference Only
732A
DC Power Connectors LOCKING POWER JACK
Datasheet
732A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Connector Type | Miniature Power Jack | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 5 A | |
| Housing Material | Thermoplastic | |
| Inside Contact Diameter | 1.3 mm | |
| Insulation Resistance | 10 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Outside Contact Diameter | 3.6 mm | |
| Packaging | Kit | |
| Product Type | DC Power Connectors | |
| Product | Jacks | |
| Series | Straight DC Power Jacks | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Voltage Rating | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Kit
Pricing not available for this package type
Need pricing?