Reference Only

72454-030LF

Headers & Wire Housings 30P 2 ROW VERT HDR SMT LOW PROFILE.

Manufacturer:

Mfr Part:
72454-030LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions30 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
SeriesBergStik
TradenameQuickie
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyester (PCT)
Insulation Resistance10 GOhms
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?