Reference Only

71299-000CALF

Obsolete
Memory Card Connectors 2X68PS EJ HDR ASSY

Manufacturer:

Mfr Part:
71299-000CALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductHeaders and Ejectors
Card TypePCMCIA
TypeI, II, III
Number of Contacts68 Contact
Number of Rows1 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingPalladium Nickel
PackagingTray
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StyleManual-Push Button Ejector
Insulation Resistance1 GOhms
Latch ColorBlack
Mating Cycles10 k
Mounting MethodTop
Mounting TypeTop
Product TypeMemory Card Connectors
Row Spacing1.27 mm
SubcategoryMemory Connectors & Sockets
Voltage Rating3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?