Reference Only

7093-0279

RF Cable Assemblies .

Manufacturer:

Mfr Part:
7093-0279

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesBMZ
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesMCX
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance75 Ohms
Maximum Frequency3 GHz
Cable TypeRG-179/U
Jacket ColorCopper
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range0 Hz to 3 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?