Reference Only

7083-0146

New Product
RF Cable Assemblies NanoRF Female VITA 67.3 Backplane Contact to SMA Female Bulkhead (IP67 Rated) Cable Assembly for .047 Cable.

Manufacturer:

Mfr Part:
7083-0146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesNanoRF
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderJack (Female)
Connector B Body StyleBulkhead
Cable Length12 in
Impedance50 Ohms
Maximum Frequency18 GHz
Cable Type0.047 Flexible Coax
Connector A PolarityNormal
Connector B PolarityNormal
IP RatingIP67
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$309.89$3,098.90
$298.78$7,469.50
Need more?