Reference Only
70518CLF
D-Sub Tools & Hardware DUSTCAP STD 9POS.
Datasheet
70518CLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 9 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.118 | $118.00 | |
| $0.111 | $333.00 | |
| $0.11 | $550.00 | |
| $0.107 | $1,070.00 |
Need more?