Reference Only

7038-7778

New Product
RF Cable Assemblies SMPS Male VITA 67.3 Gen2 Plug-In Contact to SMPS Female R/A 100mm Cable Assembly for .047 Cable.

Manufacturer:

Mfr Part:
7038-7778

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPS
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMPS
Connector B GenderSocket (Female)
Connector B Body StyleRight Angle
Cable Length100 mm (3.937 in)
Impedance50 Ohms
Maximum Frequency40 GHz
Connector A PolarityNormal
Connector B PolarityNormal
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$410.84$4,108.40
$346.81$8,670.25
Need more?