Reference Only

7032-7240

RF Cable Assemblies SMPM F R/A to SMA M for .085 Cbl OAL 6".

Manufacturer:

Mfr Part:
7032-7240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Maximum Frequency65 GHz
Cable Type0.085 Flexible Coax
Jacket ColorBlue
PackagingBulk
Frequency Range65 GHz
Product TypeRF Cable Assemblies
SeriesVITA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$136.02$3,400.50
$129.54$6,477.00
Need more?