Reference Only

7032-6760

RF Cable Assemblies SMPM F R/A- 2.92mm M Cbl Assy for .047Cbl.

Manufacturer:

Mfr Part:
7032-6760

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B SeriesSMPM
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohmss
Maximum Frequency32 GHz
Cable Type0.047 Flexible Coax
Jacket ColorBlue
PackagingBulk
Frequency Range32 GHz
Product TypeRF Cable Assemblies
Series2.92mm
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.82$4,595.50
$179.62$8,981.00
Need more?