Reference Only

7029-3246

RF Cable Assemblies SMA M RA to SMPM F 0.085 Cable 6in.

Manufacturer:

Mfr Part:
7029-3246

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesSMPM
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Maximum Frequency18 GHz
Cable Type0.085 Flexible Coax
Jacket ColorBlue
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range18 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.80$3,495.00
$137.23$6,861.50
Need more?