7029-1593 Amphenol / SV Microwave

7029-1593

RF Cable Assemblies 36IN SMA MLE/SMA MLE TFLEX-405 CBL.

Manufacturer:

Mfr Part:
7029-1593

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length914.4 mm (36 in)
Impedance50 Ohms
Maximum Frequency18 GHz
Cable Type0.085 Flexible Coax
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.50$2,282.00
$78.80$3,940.00
$78.78$7,878.00
Need more?
Contact Us