Reference Only

70245-101LF

High Speed / Modular Connectors MINI-COAX CABLE.

Manufacturer:

Mfr Part:
70245-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacle Housings
Number of Positions6 Position
Number of Rows2 Row
Pitch2 mm
Termination StyleThrough Hole
SeriesMini Coax Mini Power
PackagingBulk
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
OrientationVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$1,248.00
$0.95$2,470.00
$0.92$4,784.00
Need more?