Reference Only

7016-0066

RF Cable Assemblies 2.4mm M to SMPM F RA 0.085 Cable 6in.

Manufacturer:

Mfr Part:
7016-0066

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A Series2.4 mm
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMPM
Connector B GenderJack (Female)
Connector B Body StyleRight Angle
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Maximum Frequency50 GHz
Cable Type0.085 Flexible Coax
Jacket ColorBlue
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range50 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$290.33$2,903.30
$275.91$8,277.30
Need more?