Reference Only

7016-0063

RF Cable Assemblies 2.4mm M to 2.92mm M 0.085 Cable 12in.

Manufacturer:

Mfr Part:
7016-0063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A Series2.4 mm
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series2.92 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Maximum Frequency50 GHz
Cable Type0.085 Flexible Coax
Jacket ColorBlue
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range50 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$337.16$3,371.60
$311.32$9,339.60
Need more?