Reference Only

7016-0060

RF Cable Assemblies 2.4mm M to 2.92mm M 0.047 Cable 6in.

Manufacturer:

Mfr Part:
7016-0060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A Series2.4 mm
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series2.92 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohmss
Maximum Frequency50 GHz
Cable Type0.047 Flexible Coax
Jacket ColorBlue
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range40 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$320.68$3,206.80
$313.58$9,407.40
Need more?