Reference Only

7012-1295

RF Cable Assemblies SMP F to SMPM F Cbl Assy for .047Cbl.

Manufacturer:

Mfr Part:
7012-1295

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMP
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMPM
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohmss
Maximum Frequency40 GHz
Cable Type0.047 Flexible Coax
PackagingBulk
Frequency Range40 GHz
Product TypeRF Cable Assemblies
SeriesSMP
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$145.78$3,644.50
$139.40$6,970.00
Need more?