Reference Only

7012-1290

RF Cable Assemblies SMP F R/A - 2.92mm M C/A for .047 OAL 24".

Manufacturer:

Mfr Part:
7012-1290

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMP
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B Series2.92 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length609.6 mm (24 in)
Impedance50 Ohms
Maximum Frequency40 GHz
Cable Type0.047 Flexible Coax
Jacket ColorBlue
PackagingBulk
Frequency Range40 GHz
Product TypeRF Cable Assemblies
SeriesSMP
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$205.69$5,142.25
$205.26$10,263.00
Need more?