Reference Only

7012-0795

RF Cable Assemblies 24IN SMP FML/SMP FML TFLEX-405 CBL.

Manufacturer:

Mfr Part:
7012-0795

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMP
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMP
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length609.6 mm (24 in)
Impedance50 Ohms
Maximum Frequency40 GHz
Cable Type0.085 Flexible Coax
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SeriesSMP
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.29$2,299.41
$76.64$3,832.00
$67.99$6,799.00
Need more?