
6E17SC025SAJ220
D-Sub Standard Connectors 25P FEMALE HIGH TEMP
Datasheet
6E17SC025SAJ220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 3 (B) | |
| Filtered | Unfiltered | |
| Series | 6E17 | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?