Reference Only

69958-002

Obsolete
I/O Connectors

Manufacturer:

Mfr Part:
69958-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions8 Position
Contact PlatingPure Tin, Gold or GXT
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
SeriesLatch-N-Lok
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorOff White
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolycarbonate (PC)
Insulation MaterialNylon, Glass Filled
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameLatch-N-Lok

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?