Reference Only

69913-102LF

I/O Connectors LATCH-N-LOK.

Manufacturer:

Mfr Part:
69913-102LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions8 Position
Pitch2.54 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleRight Angle
SeriesLatch-N-Lok
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorOff White
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolycarbonate (PC)
Insulation MaterialNylon
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameLatch-N-Lok
TypeLatch and Lock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,320 / Multiples: 432)
Quantity Unit PriceExt. Price
$2.36$10,195.20
Need more?