Reference Only

69307-012LF

Headers & Wire Housings Crimp-to-Wire Hsg Double Row, 12P.

Manufacturer:

Mfr Part:
69307-012LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions12 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMinitek
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.581$10,458.00
Need more?