69254-002 Amphenol FCI

69254-002

Obsolete
Modular Connectors / Ethernet Connectors PCB 1/6 LOADED 6/4

Manufacturer:

Mfr Part:
69254-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Configuration1x1
ShieldingUnshielded
Performance CategoryCat 3
Mounting AngleVertical
Current Rating1 A
Voltage Rating1 kV
ColorBlack
PackagingTube
Application10 Base-T
ComplianceUL; CSA
Contact PlatingGXT
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?