Reference Only

69155-040

Obsolete
Headers & Wire Housings 40P HEADER

Manufacturer:

Mfr Part:
69155-040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
Termination Post Length2.67 mm (0.105 in)
SeriesQuickie
TradenameQuickie
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingTray
ComplianceUL; CSA
Contact MaterialCopper Alloy
Current Rating3 A
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?