Reference Only

69155-020

Headers & Wire Housings QUICKIE HEADER.

Manufacturer:

Mfr Part:
69155-020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
Termination Post Length2.67 mm (0.105 in)
SeriesQuickie
TradenameQuickie
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating3 A
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$5.91$4,728.00
Need more?