Reference Only

69153-024ELF

Headers & Wire Housings MINI LATCH SHROUD

Manufacturer:

Mfr Part:
69153-024ELF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
SeriesBergStik
TradenameBergStik
ApplicationWire-to-Board
Wire Gauge36 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyphenylene Ether (PPE)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?