68684-326LF Amphenol FCI

68684-326LF

Board to Board & Mezzanine Connectors

Manufacturer:

Mfr Part:
68684-326LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting AngleVertical
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialPolyphenylene Sulfide (PPS)
SeriesBergStik
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?