67516-710LF Amphenol FCI

67516-710LF

FFC & FPC Connectors .

Manufacturer:

Mfr Part:
67516-710LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductReceptacles
Number of Positions10 Position
Pitch2.54 mm
Mounting AngleVertical
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
Contact MaterialCopper Nickel Alloy
Housing ColorBlue
Housing MaterialThermoplastic (TP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameClincher

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.11$2,844.00
$6.68$4,008.00
$5.90$5,900.00
Need more?
Contact Us