66925-519LF Amphenol FCI

66925-519LF

Standard Card Edge Connectors CARD CONNECTOR

Manufacturer:

Mfr Part:
66925-519LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
Number of Positions38 Position
Pitch2.54 mm
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialBrass
Housing MaterialNylon
Number of Rows2 Row
PackagingTube
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameDubox

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?