Reference Only

66925-010LF

Standard Card Edge Connectors 30 GOLD CARD CONN.

Manufacturer:

Mfr Part:
66925-010LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
Number of Positions20 Position
Pitch2.54 mm
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialBrass
Housing MaterialNylon
Number of Rows2 Row
PackagingTube
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameDubox

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,200 / Multiples: 550)
Quantity Unit PriceExt. Price
$3.45$7,590.00
$3.37$9,267.50
Need more?