Reference Only

66226-035LF

FFC & FPC Connectors Clincher™ Flex Connectors, Pin Assembly, Single row, 3 Positions, 2.54mm (.100in) Pitch..

Manufacturer:

Mfr Part:
66226-035LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions3 Position
Pitch2.54 mm
Termination StyleCrimp
Mounting AngleVertical
Contact PlatingGold
Current Rating2 A
SeriesClincher
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
GenderMale
Housing ColorBlue
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameClincher
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?