Reference Only

66226-005LF

FFC & FPC Connectors Clincher™ Flex Connectors, Pin Assembly, Single row, 5 Positions, 2.54mm (.100in) Pitch..

Manufacturer:

Mfr Part:
66226-005LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions5 Position
Pitch2.54 mm
Termination StyleCrimp
Mounting AngleVertical
Contact PlatingTin
Current Rating2 A
SeriesClincher
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
GenderMale
Housing ColorBlue
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameClincher
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.598$574.08
$0.574$1,653.12
$0.567$3,265.92
Need more?